Rockwell Automation Copper FB50 CUBIC Cu-flex Busbar, 1000 V

Subtotal (1 pack of 4 units)*

MYR779.34

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
4 +MYR194.835MYR779.34

*price indicative

RS Stock No.:
282-2352
Mfr. Part No.:
FB50416Q1
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Rated Operational Voltage

1000 V

Product Type

Busbar

Material

Copper

Range

FB50

Standards/Approvals

UL

Current Rating

295A

Series

CUBIC Cu-flex

Colour

Green, Dark Grey, Yellow

COO (Country of Origin):
DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".

No cutting, stripping, or drilling required for installation

Highly flexible

Rated current at 30°C, up to 1040 A

Lengths ranging from 160 to 1120 mm

Time-saving installation

Available with black or green-yellow insulation

Note

Length x Width x Depth
288 x 20 x 2.5 mm

Related links