Rockwell Automation Copper FB100 CUBIC Cu-flex Busbar, 1000 V

Subtotal (1 pack of 4 units)*

MYR1,502.052

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
4 +MYR375.513MYR1,502.05

*price indicative

RS Stock No.:
282-2337
Mfr. Part No.:
FB100480Q1
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Rated Operational Voltage

1000 V

Product Type

Busbar

Range

FB100

Material

Copper

Standards/Approvals

UL

Series

CUBIC Cu-flex

Current Rating

295 A

Colour

Yellow, Green, Dark Grey

COO (Country of Origin):
DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".

No cutting, stripping, or drilling required for installation

Highly flexible

Rated current at 30°C, up to 1040 A

Lengths ranging from 160 to 1120 mm

Time-saving installation

Available with black or green-yellow insulation

Note

Length x Width x Depth
608 x 20 x 2.5 mm

Related links