ABB PS2 PS 2 Phase Busbar, 400 V

Subtotal (1 box of 1 unit)*

MYR717.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR717.59

*price indicative

RS Stock No.:
231-9637
Distrelec Article No.:
302-42-345
Mfr. Part No.:
2CDL220001R1648 PS2/48/16 H
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Rated Operational Voltage

400 V

Product Type

Busbar

Range

PS2

Electrical Phase

2

Standards/Approvals

IEC/EN 60947-1

Series

PS

Colour

Grey

COO (Country of Origin):
DE
The ABB 2-phase Busbar has 48 pins suitable for S200, F200, DDA200 series.

Light grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy