Siemens Copper BD01 BVP Busbar, 400 V
- RS Stock No.:
- 217-6971
- Mfr. Part No.:
- BVP:090164
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,772.78
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,772.78 |
*price indicative
- RS Stock No.:
- 217-6971
- Mfr. Part No.:
- BVP:090164
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | BD01 | |
| Material | Copper | |
| For Use With | BD01 Busbar Trunking System | |
| Standards/Approvals | No | |
| Current Rating | 160A | |
| Series | BVP | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range BD01 | ||
Material Copper | ||
For Use With BD01 Busbar Trunking System | ||
Standards/Approvals No | ||
Current Rating 160A | ||
Series BVP | ||
Colour Light Grey | ||
- COO (Country of Origin):
- CZ
The Siemens trunking unit for BD01 busbar trunking system.
colour is light grey Material of the busbar aluminium
Related links
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
