Schneider Electric Acti9 iC60 1 Phase Busbar Connector
- RS Stock No.:
- 175-3657
- Mfr. Part No.:
- A9XPC604
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 4 units)*
MYR140.80
FREE delivery for orders over RM 150.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 4 + | MYR35.20 | MYR140.80 |
*price indicative
- RS Stock No.:
- 175-3657
- Mfr. Part No.:
- A9XPC604
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Connector | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Acti 9 iDPN, Acti 9 iDPN Vigi | |
| Standards/Approvals | No | |
| Series | iC60 | |
| Number of Modules | 1 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Connector | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Acti 9 iDPN, Acti 9 iDPN Vigi | ||
Standards/Approvals No | ||
Series iC60 | ||
Number of Modules 1 | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schneider Electric iC60 Series Busbar Connector, For Use With Acti 9 iDPN, Acti 9 iDPN Vigi, 1 Module - A9XPC604
This busbar connector by Schneider Electric is a one-module product designed to effortlessly connect Acti 9 iDPN and Acti 9 iDPN Vigi devices.
Features & Benefits
• Compatible with Acti 9 iDPN and Acti 9 iDPN Vigi devices
• Easy to install and use
• Grey colour for a sleek and professional look
• Designed for use with one module only
• Part of the Acti 9 range
• Green Premium certification for environmental sustainability
Applications
• Specifically designed for use with Acti 9 iDPN and Acti 9 iDPN Vigi devices
Can it be used with other devices?
Yes, it is specifically designed to be compatible with Acti 9 iDPN and Acti 9 iDPN Vigi devices.
Will it fit in tight spaces?
Yes, the compact design of this busbar connector makes it suitable for installation in confined areas.
Is it easy to install?
Yes, the busbar connector is designed for easy installation, ensuring a hassle-free setup process.
Related links
- Schneider Electric Acti9 iC60 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 3 Phase Busbar 18 mm Pitch
- Schneider Electric LA9Z LA9Z 1 Phase Busbar Connector, 690 V
- Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Acti9 iC60 Miniature Circuit Breaker 40A 400V ac AC, 15 kA Breaking Capacity
