WEG Copper CWC0 CWC0 Busbar
- RS Stock No.:
- 122-1283
- Mfr. Part No.:
- ECC0-SD
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR58.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.01 |
*price indicative
- RS Stock No.:
- 122-1283
- Mfr. Part No.:
- ECC0-SD
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Busbar | |
| Range | CWC0 | |
| Material | Copper | |
| For Use With | CWC07 to CWC16 Compact Contactors | |
| Standards/Approvals | No | |
| Series | CWC0 | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Busbar | ||
Range CWC0 | ||
Material Copper | ||
For Use With CWC07 to CWC16 Compact Contactors | ||
Standards/Approvals No | ||
Series CWC0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Star-Delta Wiring Kits
Professional range of WEG star-delta wiring kits. The kits are designed to use with the CWC07/016 series of contactors.
