Siemens Plastic Siemens 3WA size 2 Busbar
- RS Stock No.:
- 627-186
- Mfr. Part No.:
- 8PQ6000-5BA77
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,771.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,771.73 |
*price indicative
- RS Stock No.:
- 627-186
- Mfr. Part No.:
- 8PQ6000-5BA77
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Siemens | |
| Material | Plastic | |
| For Use With | fixed-mounted, withdrawable configuration, 3WA size 2 (Air Circuit Breaker or similar device), covered by: cover | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | 3WA size 2 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Siemens | ||
Material Plastic | ||
For Use With fixed-mounted, withdrawable configuration, 3WA size 2 (Air Circuit Breaker or similar device), covered by: cover | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series 3WA size 2 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Siemens cable connection device stands out for its versatile design and high-quality construction, specifically engineered for seamless integration in industrial environments. With its 3WA series connection, it provides reliability and ease of installation for fixed-mounted or withdrawable configurations. The products aesthetic appeal is complemented by a pristine white finish, ensuring it suits any modern workspace. Built with durable materials, it promises to uphold performance standards while withstanding rigorous operating conditions. The size options offered, along with its manageable weight, make this device an excellent choice for various setups, ensuring that technical specifications do not compromise its usability. Backed by a comprehensive suite of support resources, this product equips professionals with everything they need for effective implementation and ongoing maintenance.
Designed for both fixed-mounting and withdrawable applications, enhancing flexibility
Durable plastic material ensures longevity and dependable performance
Compact dimensions allow for efficient space utilisation in any setup
White colour finish adds a modern touch to industrial aesthetics
Comprehensive online support and resources aid in installation and maintenance
Part of the renowned 3WA series, ensuring compatibility with industry standards
Related links
- Siemens Plastic Siemens 3WA size 2 Busbar
- Siemens Plastic Siemens 3WA size 1 Busbar
- Siemens Metal Siemens 3WA size 1 Busbar
- Siemens Plastic Siemens Sivacon S4 Busbar
- Siemens Plastic Smoke Alarm, 85 dB
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Siemens Sivacon S4 Series Plastic, Metal Installation Kit for Use with Busbar 550 mm x 600mm
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
