Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch

Subtotal (1 pack of 10 units)*

MYR292.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR292.78MYR29.278

*price indicative

RS Stock No.:
266-606
Mfr. Part No.:
8US1928-5CA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Rated Operational Voltage

690 V

Range

SENTRON

For Use With

Busbar

Standards/Approvals

EAC, UKCA, RoHS, CE, ABS

Series

SENTRON

Pitch

60mm

Colour

Metallic

COO (Country of Origin):
DE
The Siemens Stabilisation Module is designed to enhance the efficiency and reliability of your electrical setups. With a sleek, compact design, it seamlessly fits into any configuration while providing advanced support for your systems. Ideal for industries requiring precision and stability, this product stands as a testament to quality engineering. Its robust mechanical design ensures longevity and durability, equipped to withstand various environmental conditions.

Crafted to meet high international standards for product reliability

Comprehensive support provided through extensive online resources

Ease of access to multiple downloads for technical specifications and manuals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy