Eaton 1 Phase Busbar, 415 V, 17.95 mm Pitch
- RS Stock No.:
- 131-040
- Mfr. Part No.:
- 264919 Z-SV-10/N-F/13
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR44.41
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.41 |
*price indicative
- RS Stock No.:
- 131-040
- Mfr. Part No.:
- 264919 Z-SV-10/N-F/13
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| Standards/Approvals | No | |
| Pitch | 17.95mm | |
| Current Rating | 50A | |
| Number of Modules | 13 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
Standards/Approvals No | ||
Pitch 17.95mm | ||
Current Rating 50A | ||
Number of Modules 13 | ||
Colour Blue | ||
- COO (Country of Origin):
- AT
The Eaton angled blue 10qmm single phase busbar with 17.95 mm pitch has 13 modular spacings and 2 poles. It is suitable for devices with N-busbar.
0 kV rated surge voltage
25 kA conditioned rated short-circuit current (Iq)
50A rated permanent current (Iu)
415 V Max. rated operation voltage (Ue)
0 kA Rated short-time withstand current (lcw)
Related links
- Eaton 1 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts Z-SV-10/N-1TE/13 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 4 Phase Busbar 17.5 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
