Schneider Electric Busbar Trunking, 630A, 1.2 m, KS-A Series
- RS Stock No.:
- 335-120
- Mfr. Part No.:
- KSA630DZCG41F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR20,715.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,715.79 |
*price indicative
- RS Stock No.:
- 335-120
- Mfr. Part No.:
- KSA630DZCG41F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 1.2m | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 1.2m | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis Zed elbow KSA630 is an aluminium busbar trunking system rated for 500 or 630A, with side B made to measure and equipped with a fire barrier for enhanced safety. The system is designed to turn left then right and includes 3L conductors, neutral, and protective earth conductors, providing a comprehensive power distribution solution. Finished in RAL9001, it combines durability, safety features, and a professional appearance, making it ideal for industrial applications where reliable and safe power transmission is crucial.
RoHS compliant
REACh free of SVHC
Mercury free
IK08 conforming to IEC 62262
Related links
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
- Schneider Electric Busbar Trunking 1200 mm, KS-A Series
