Renesas Electronics QS3384PAG8, Bus Switch, 24-Pin TSSOP
- RS Stock No.:
- 264-1319
- Mfr. Part No.:
- QS3384PAG8
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-1319
- Mfr. Part No.:
- QS3384PAG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS/TTL | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 1.5mA | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum High Level Output Current | 120mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | IDTQS3384 | |
| Automotive Standard | No | |
| Bus Width | 10bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS/TTL | ||
Mount Type Surface | ||
Maximum Quiescent Current 1.5mA | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum High Level Output Current 120mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series IDTQS3384 | ||
Automotive Standard No | ||
Bus Width 10bit | ||
- COO (Country of Origin):
- TW
The Renesas Electronics QS3384 provides a set of ten high-speed CMOS, TTL-compatible bus switches. The low ON resistance of QS3384 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce. Two banks of 5 switches are controlled by independent Bus Enable (BE) signals.
Enhanced N channel FET with no inherent diode to Vcc
5Ω bidirectional switches connect inputs to outputs
Zero propagation delay, zero added ground bounce
Undershoot clamp diodes on all switch and control inputs
Related links
- Renesas Electronics 24-Pin TSSOP
- Renesas Electronics QS3861PAG8 24-Pin TSSOP
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics 74CBTLV3257PGG 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics QS3VH245PAG8 Single 8:1, 20-Pin TSSOP
- Renesas Electronics QS3VH245PAG 1 x 1:1, 20-Pin TSSOP
- Renesas Electronics 2 24 bit- ADC 4 ksps, 24-Pin TSSOP
- Renesas Electronics ISL83387EIVZ-T Line Transceiver Inverting, 24-Pin TSSOP
