Philips Lighting Round LED Bulkhead Light, 11 W, 240 V, Lamp Supplied, IP65, LEDINAIRE WL070V

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-7701
Mfr. Part No.:
911401855782
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Type

Bulkhead

Shape

Round

Wattage

11 W

Voltage Rating

240 V

Lamp Type

LED

Luminosity

1100 lm

Lamp Supplied

Yes

Series

LEDINAIRE WL070V

IP Rating

IP65

RoHS Status: Exempt

The Philips Lighting Ledinaire Wall mounted WL070V which can be used in public spaces and circulation areas like entrances, lobbies, corridors and staircases which demands the most reliable lighting. It has failsafe solutions you can trust to illuminate spaces safely and efficiently, at the same time as saving valuable energy, With Philips Ledinaire, you get all that and more. This popular range features a selection of essential LED luminaire types that you can choose off the shelf. Like our modern, wall-mounted model that’s suitable for a wide range of general lighting applications, And just like the rest of the Ledinaire range, its designed with Philips high quality standards at a very competitive price. An affordable, reliable and energy-efficient choice from the leading name in LED.

Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
IP65 [ Dust penetration protected, jetproof]
5 years (1 year Battery) of Warranty period