- RS Stock No.:
- 240-7180
- Mfr. Part No.:
- 4058075647725
- Manufacturer:
- LEDVANCE
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,391.37
Units | Per Unit |
1 + | MYR1,391.37 |
- RS Stock No.:
- 240-7180
- Mfr. Part No.:
- 4058075647725
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance bulkhead light 300 emergency sensor is a robust wall and ceiling luminaire with high frequency sensor for daylight and motion detection and emergency lighting function into general lighting. It is made of UV-stabilized polycarbonate (PC) housing black in colour. The operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time. It is suitable for use in dusty and damp locations thanks to high IP rating.
High frequency sensor for daylight and motion detection
Certified according to European norms (EN 60598-1:2015
Certified according to European norms (EN 60598-1:2015
EN 60598-2-22:2014)
Luminaire suited for normal lighting and emergency lighting
Self-contained luminaires
Emergency lighting function battery discharge time of 3 h
Function test of emergency lighting − automatic (AT)
Battery technology LiFePO4
Ambient temperature in operation 5°…+40 C
UV-stabilized polycarbonate (PC) housing, PC-diffuser
Impact resistance IK10
Push wire terminal for tool-free connection
Through-wiring possible
Luminaire suited for normal lighting and emergency lighting
Self-contained luminaires
Emergency lighting function battery discharge time of 3 h
Function test of emergency lighting − automatic (AT)
Battery technology LiFePO4
Ambient temperature in operation 5°…+40 C
UV-stabilized polycarbonate (PC) housing, PC-diffuser
Impact resistance IK10
Push wire terminal for tool-free connection
Through-wiring possible
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Round |
Wattage | 15 W |
Voltage Rating | 220 → 240 V |
Lamp Type | LED |
Lamp Supplied | Yes |
IP Rating | IP65 |