Sylvania Circular LED Bulkhead Light, 15 W, 240V Lamp Supplied, IP54, SYLRADIANCE
- RS Stock No.:
- 622-319
- Mfr. Part No.:
- 90131
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-319
- Mfr. Part No.:
- 90131
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 15W | |
| Colour Temperature | 3000k | |
| Voltage | 240V | |
| Housing Material | Polymer | |
| Luminous Flux | 1150lm | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Series | SYLRADIANCE | |
| Luminous Efficacy | 73lm/Wrad | |
| Length | 25.8cm | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Width | 26.8cm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Class II, IK04 | |
| Diameter | 238mm | |
| IP Rating | IP54 | |
| Diffuser Finish | Frosted | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 15W | ||
Colour Temperature 3000k | ||
Voltage 240V | ||
Housing Material Polymer | ||
Luminous Flux 1150lm | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Series SYLRADIANCE | ||
Luminous Efficacy 73lm/Wrad | ||
Length 25.8cm | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Width 26.8cm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Class II, IK04 | ||
Diameter 238mm | ||
IP Rating IP54 | ||
Diffuser Finish Frosted | ||
RoHS Status: Exempt
The Sylvania Integrated LED ceiling light offers an optional suspension kit and is made from high-quality materials to ensure consistent light output and color throughout its lifetime. It features a halo ring effect that visually brings the luminaire forward, enhancing its presence. It operates reliably within a temperature range of -20°C to +40°C. It boasts a long lifetime of 50,000 hours, making it ideal for various lighting needs.
IP54 protection rated
Dimmable
Polymer housing
