onsemi NC7WZ17P6, Dual-Channel Non-InvertingSchmitt Trigger Buffer, 6-Pin SC-70
- RS Stock No.:
- 670-9823P
- Mfr. Part No.:
- NC7WZ17P6
- Manufacturer:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 670-9823P
- Mfr. Part No.:
- NC7WZ17P6
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | TinyLogic UHS | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.6 ns @ 3.3 V | |
| Dimensions | 2 x 1.25 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family TinyLogic UHS | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.6 ns @ 3.3 V | ||
Dimensions 2 x 1.25 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 1.25mm | ||
Length 2mm | ||
