Toshiba TC7WH241FK(F), Dual, Bus Buffer, 11 ns @ 3.3 V 8mA, 8-Pin SSOP
- RS Stock No.:
- 540-7462P
- Mfr. Part No.:
- TC7WH241FK(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-7462P
- Mfr. Part No.:
- TC7WH241FK(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VHC | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 3.3 V | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 2mm | |
| Width | 2.3mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VHC | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 3.3 V | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 2mm | ||
Width 2.3mm | ||
Propagation Delay Test Condition 50pF | ||
Height 0.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
- COO (Country of Origin):
- JP
