Toshiba TC74LCX244FT, Dual, Bus Buffer, 7.5 ns @ 2.7 V 24mA, 20-Pin TSSOP
- RS Stock No.:
- 406-3178P
- Mfr. Part No.:
- TC74LCX244FT
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 406-3178P
- Mfr. Part No.:
- TC74LCX244FT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LCX | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 2.7 V | |
| Dimensions | 6.9 x 4.4 x 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Length | 6.9mm | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LCX | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 2.7 V | ||
Dimensions 6.9 x 4.4 x 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Length 6.9mm | ||
Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
- COO (Country of Origin):
- JP
