Toshiba TC74LCX240FT, Dual, Bus Buffer, 7.5 ns @ 2.7 V 24mA, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
406-3162P
Mfr. Part No.:
TC74LCX240FT
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

LCX

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.5 ns @ 2.7 V

Dimensions

6.9 x 4.4 x 1mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Length

6.9mm

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Height

1mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy