Texas Instruments CD74HCT125E, Quad-Channel Non-Inverting3-State Buffer, 14-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
634-596
Mfr. Part No.:
CD74HCT125E
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

25 ns @ 4.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Length

19.3mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Height

4.57mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Width

6.35mm

74HCT Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


74HCT Family

Related links