IC,CMOS LOGIC,3 State Inver Buffer,SSOP8

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
362-686P
Mfr. Part No.:
TC7WH240FK(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.9 x 2.8 x 1.1mm

Maximum Operating Temperature

+85 °C

Length

2.9mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Height

1.1mm

Width

2.8mm

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy