STMicroelectronics, ST1PS02CQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12 | RS
Recently searched

    STMicroelectronics, ST1PS02CQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR38.56

    Add to Basket
    Select or type quantity
    2680 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 745MYR7.712MYR38.56
    750 - 1495MYR7.326MYR36.63
    1500 +MYR6.96MYR34.80

    **price indicative

    Packaging Options:
    RS Stock No.:
    218-4848
    Mfr. Part No.:
    ST1PS02CQTR
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Maximum Output Current

    400mA

    Maximum Output Voltage

    3.3 V

    Regulator Function

    Step Down

    Minimum Output Voltage

    -0.3 V

    Minimum Input Voltage

    1.8 V

    Output Type

    Selectable

    Number of Outputs

    2

    Pin Count

    12

    Package Type

    TQFN12

    Related links