STMicroelectronics, ST1PS01AJR Sync Buck Converter, 1-Channel 400mA Selectable 8-Pin, Flip-Chip | RS
Recently searched

    STMicroelectronics, ST1PS01AJR Sync Buck Converter, 1-Channel 400mA Selectable 8-Pin, Flip-Chip

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR39.52

    Add to Basket
    Select or type quantity
    4875 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 1245MYR7.904MYR39.52
    1250 - 2495MYR7.628MYR38.14
    2500 +MYR7.246MYR36.23

    **price indicative

    Packaging Options:
    RS Stock No.:
    203-3424
    Mfr. Part No.:
    ST1PS01AJR
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Maximum Output Current

    400mA

    Maximum Output Voltage

    3.3 V

    Regulator Function

    Synchronous Buck Converter

    Minimum Output Voltage

    1.8 V

    Minimum Input Voltage

    1.8 V

    Output Type

    Selectable

    Number of Outputs

    1

    Pin Count

    8

    Package Type

    Flip-Chip

    Related links