STMicroelectronics, ST1PS01GJR Sync Buck Converter, 1-Channel 400mA 8-Pin, Flip-Chip
- RS Stock No.:
- 212-2099
- Mfr. Part No.:
- ST1PS01GJR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)**
MYR37,925.00
Temporarily out of stock - back order for despatch 23/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Reel** |
---|---|---|
5000 + | MYR7.585 | MYR37,925.00 |
**price indicative
- RS Stock No.:
- 212-2099
- Mfr. Part No.:
- ST1PS01GJR
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Output Current | 400mA | |
Maximum Output Voltage | 3.3 V | |
Regulator Function | Step Down | |
Minimum Output Voltage | 0.73 V | |
Minimum Input Voltage | 1.8 V | |
Output Type | Fixed | |
Number of Outputs | 1 | |
Pin Count | 8 | |
Package Type | Flip-Chip | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 400mA | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.73 V | ||
Minimum Input Voltage 1.8 V | ||
Output Type Fixed | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Package Type Flip-Chip | ||
Related links
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA Selectable 8-Pin, Flip-Chip
- STMicroelectronics Flip Chip
- STMicroelectronics TQFN12
- STMicroelectronics TQFN12