STMicroelectronics, ST1PS01HJR Sync Buck Converter, 1-Channel 400mA 8-Pin, Flip-Chip
- RS Stock No.:
- 212-2103
- Mfr. Part No.:
- ST1PS01HJR
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR37.15
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 1245 | MYR7.43 | MYR37.15 |
1250 - 2495 | MYR7.172 | MYR35.86 |
2500 + | MYR6.814 | MYR34.07 |
**price indicative
- RS Stock No.:
- 212-2103
- Mfr. Part No.:
- ST1PS01HJR
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Output Current | 400mA | |
Maximum Output Voltage | 3.3 V | |
Regulator Function | Step Down | |
Minimum Output Voltage | 0.625 V | |
Minimum Input Voltage | 1.8 V | |
Output Type | Fixed | |
Number of Outputs | 1 | |
Pin Count | 8 | |
Package Type | Flip-Chip | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 400mA | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.625 V | ||
Minimum Input Voltage 1.8 V | ||
Output Type Fixed | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Package Type Flip-Chip | ||
Related links
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA Selectable 8-Pin, Flip-Chip
- STMicroelectronics Flip Chip
- STMicroelectronics TQFN12
- STMicroelectronics TQFN12