STMicroelectronics, ST1PS02B1QTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12
- RS Stock No.:
- 218-4844
- Mfr. Part No.:
- ST1PS02B1QTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR43.75
2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 745 | MYR8.75 | MYR43.75 |
750 - 1495 | MYR8.312 | MYR41.56 |
1500 + | MYR7.898 | MYR39.49 |
**price indicative
- RS Stock No.:
- 218-4844
- Mfr. Part No.:
- ST1PS02B1QTR
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Output Current | 400mA | |
Maximum Output Voltage | 3.3 V | |
Regulator Function | Step Down | |
Minimum Output Voltage | -0.3 V | |
Minimum Input Voltage | 1.8 V | |
Output Type | Selectable | |
Number of Outputs | 2 | |
Pin Count | 12 | |
Package Type | TQFN12 | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 400mA | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage -0.3 V | ||
Minimum Input Voltage 1.8 V | ||
Output Type Selectable | ||
Number of Outputs 2 | ||
Pin Count 12 | ||
Package Type TQFN12 | ||