Teng Tools Breaker Bar 1 in SquareLength 990mm
- RS Stock No.:
- 810-592
- Mfr. Part No.:
- 1101
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR1,521.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,521.19 |
*price indicative
- RS Stock No.:
- 810-592
- Mfr. Part No.:
- 1101
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Breaker Bar | |
| Drive Size | 1 in | |
| Drive Type | Square | |
| Overall Length | 990mm | |
| Finish | Chrome | |
| Handle Type | Metal | |
| Material | Chrome Vanadium | |
| Standards/Approvals | DIN 3122 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Breaker Bar | ||
Drive Size 1 in | ||
Drive Type Square | ||
Overall Length 990mm | ||
Finish Chrome | ||
Handle Type Metal | ||
Material Chrome Vanadium | ||
Standards/Approvals DIN 3122 | ||
- COO (Country of Origin):
- TW
The Teng Tools heavy-duty breaker bar is designed for professionals needing a robust tool for high-torque applications. Its excellent build quality and ergonomic design make it suitable for automotive and engineering tasks.
Constructed from Durable chrome vanadium steel for extended longevity
Complies with DIN 3122 standards for assured quality and performance
Minimum torque capacity of 2515 Nm for tackling stubborn nuts and bolts
Features a ball detent retainer on the square drive for secure socket engagement
Related links
- Bahco Breaker Bar 1/2 in SquareLength 900mm
- Bahco Breaker Bar 1/4 in SquareLength 153mm
- Bahco Breaker Bar 1/2 in SquareLength 600mm
- Bahco Breaker Bar 1/2 in SquareLength 390mm
- Bahco Breaker Bar 12.7 mm SquareLength 256mm
- Bahco Breaker Bar 6.35 mm SquareLength 150mm
- Bahco Breaker Bar 3/8 in SquareLength 250mm
- Bahco Breaker Bar 3/4 in SquareLength 480mm
