Sunhayato SAD-12 Breadboard Solderless Breadboard 24 mm 184mm 168 mm
- RS Stock No.:
- 453-8846
- Mfr. Part No.:
- SAD-12
- Manufacturer:
- Sunhayato
Get a bulk buy discount
Add 20 more to save MYR87.20
View bulk pricing optionsSubtotal (1 unit)*
MYR313.22
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR313.22 | - |
| 20 - 49 | MYR308.86 | MYR87.20 |
| 50 + | MYR303.65 | MYR478.50 |
*price indicative
- RS Stock No.:
- 453-8846
- Mfr. Part No.:
- SAD-12
- Manufacturer:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Sub Type | Solderless Breadboard | |
| Product Type | Breadboard | |
| Length | 168mm | |
| Width | 184mm | |
| Height | 24mm | |
| Total Number of Tie Points | 1906 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Sub Type Solderless Breadboard | ||
Product Type Breadboard | ||
Length 168mm | ||
Width 184mm | ||
Height 24mm | ||
Total Number of Tie Points 1906 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bread board
Soldering not required, circuit can be assembled simply by pushing in the part
Ideal for trial circuit checks, operational checks etc.
Related links
- Sunhayato SAD-13 Breadboard Solderless Breadboard 24 mm 266mm 168 mm
- Sunhayato SBS-111 Breadboard Solderless Breadboard Kit 24 mm 168mm 190 mm
- Sunhayato SAD-11 Breadboard Solderless Breadboard 16 mm 147mm 83 mm
- Sunhayato SAD-01 Breadboard Solderless Breadboard 9 mm 117mm 83 mm
- Sunhayato SAD-101 Breadboard Solderless Breadboard 9 mm 52mm 83 mm
- Sunhayato SAD-10 Breadboard Solderless Breadboard 6 mm 81mm 30 mm
- RS PRO Breadboard Prototyping Solderless Breadboard 24 mm 168mm 266 mm
- Sunhayato SBS-202 Breadboard Solderless Breadboard Kit 9 mm 52mm 83 mm
