Digilent 410-391 Breadboard Blank Canvas

Subtotal (1 unit)*

MYR293.72

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR293.72

*price indicative

RS Stock No.:
194-6463
Mfr. Part No.:
410-391
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Sub Type

Blank Canvas

Product Type

Breadboard

Standards/Approvals

RoHS

The Digilent blank canvas which provides a large prototyping surface for the analogue discovery studio and connections to the six power supplies (3.3V, 5V, ±12V, ± variable). The large prototyping surface has been wired in the configuration of two standard breadboards with 3 power rails for convenience. The connections to the power supplies are available as copper pads that can be soldered on directly, or the included power supply breadboard can be soldered on for a solderless connection. Eleven breakouts are provided at the top of the board for common IC package types. Two solderless breadboards can be optionally added to provide a solderless breadboard surface.

Standard screw terminal adapters for easy connectivity

Designed to fit directly on top of the openlogger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy