RS PRO Go/No Go Pin Gauge Set, Steel, 250 piece

N

Subtotal (1 unit)*

MYR3,918.57

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,918.57

*price indicative

RS Stock No.:
766-866
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pin Gauge Set

Gauge Type

Go/No Go

Material

Steel

Number of Pieces

250

Maximum Diameter Measured

9.98mm

Minimum Diameter Measured

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO pin gauge set is designed for accurately measuring hole sizes and slot widths, providing essential tools for meticulous engineering applications. Featuring 250 pieces, it offers exceptional accuracy for various applications.

Pieces covering a range from 5.0mm to 9.98mm

Offers an accuracy of 0.005mm for exceptional measurement precision

Crafted from fully-hardened HRC 60-62 steel for enhanced durability

Each gauge features size and tolerance markings for easy identification

Stored in a lightweight carry case, ensuring safety and organisation

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy