Weidmüller Bootlace Ferrule to 18 AWG Wire Size
- RS Stock No.:
- 664-594
- Mfr. Part No.:
- 9018510000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR45.64
FREE delivery for orders over RM 500.00
In Stock
- Plus 20 unit(s) shipping from 25 May 2026
- Plus 30 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR45.64 | MYR0.913 |
*price indicative
- RS Stock No.:
- 664-594
- Mfr. Part No.:
- 9018510000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 18AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 18AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller Bootlace Ferrule to 18 AWG Wire Size
- Weidmuller Bootlace Ferrule to 14 AWG Wire Size
- Weidmuller Bootlace Ferrule to 17 AWG Wire Size
- Weidmuller Bootlace Ferrule to 16 AWG Wire Size
- Weidmuller Bootlace Ferrule to 24 AWG Wire Size
- Weidmuller Bootlace Ferrule to 20 AWG Wire Size
- Weidmuller Bootlace Ferrule to 2 AWG Wire Size
- Weidmuller Bootlace Ferrule to 3 AWG Wire Size
