Legrand, 037642 Insulated Ferrule, 7.6 mm Pin Length, Blue
- RS Stock No.:
- 333-964
- Mfr. Part No.:
- 037642
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
MYR269.36
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR269.36 | MYR0.898 |
*price indicative
- RS Stock No.:
- 333-964
- Mfr. Part No.:
- 037642
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 7.6mm | |
| Insulation | Insulated | |
| Series | 037642 | |
| Standards/Approvals | NF C 63-023 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ferrule | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 7.6mm | ||
Insulation Insulated | ||
Series 037642 | ||
Standards/Approvals NF C 63-023 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Legrand Star fix single insulating collar wiring end cap in roll is designed for conductors with a section of 0.75mm² and comes in blue.
Number of tips per refill 300
Active part in tinned electrolytic copper
Complies with standard NF C 63-023
Related links
- Legrand 7.6 mm Pin Length, Red
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.3 mm Pin Diameter, Light Blue to 18 AWG Wire Size
- Knipex 12 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Legrand 8 mm Pin Length Blue
- SES Sterling 8 mm Pin Length Blue
- Phoenix Contact 18 mm Pin Length Blue to 14 AWG Wire Size
- Legrand 8 mm Pin Length Blue
