Portwest S412 Navy Soft, Comfortable Unisex Bodywarmer, XS
- RS Stock No.:
- 281-6591
- Mfr. Part No.:
- S412N-XS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR147.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.14 |
*price indicative
- RS Stock No.:
- 281-6591
- Mfr. Part No.:
- S412N-XS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Bodywarmer | |
| Size | XS | |
| Gender | Unisex | |
| Series | S412 | |
| Number of Pockets | 3 | |
| Lining Material | Polyester | |
| Resistance Features | Soft, Comfortable | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Bodywarmer | ||
Size XS | ||
Gender Unisex | ||
Series S412 | ||
Number of Pockets 3 | ||
Lining Material Polyester | ||
Resistance Features Soft, Comfortable | ||
Colour Navy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Glasgow body warmer is a versatile and comfortable garment suitable for both leisure and work. It is made from high-quality fabrics and construction techniques, ensuring comfort and safety. Portwest work wear offers a range of designs and features suitable for various end uses, with each garment tested to withstand daily wear for optimum quality and value.
Internal chest pocket
Kangaroo pocket for ample storage
Elasticated hem for a secure and comfortable fit
Front zip opening for easy access
Related links
- Portwest S412 Navy Soft 4XL
- Delta Plus FIDJI3 Black Comfortable Unisex Bodywarmer, 3XL
- Portwest Navy Comfortable
- Delta Plus FIDJI3 Navy Comfortable Unisex Bodywarmer, L
- Delta Plus FIDJI3 Navy Comfortable Unisex Bodywarmer, XL
- Apache Picton Black Soft M
- Apache Picton Black Soft L
- Delta Plus FIDJI3 Black Soft 3XL
