Engel Workwear 5328-142 Grey, White Water Repellent Unisex Gilet, 2XL
- RS Stock No.:
- 839-646
- Mfr. Part No.:
- 5328-142-30179-2XL
- Manufacturer:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
MYR427.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR427.80 |
*price indicative
- RS Stock No.:
- 839-646
- Mfr. Part No.:
- 5328-142-30179-2XL
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Gilet | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Waistcoat | |
| Number of Pockets | 3 | |
| Series | 5328-142 | |
| Outer Material | 100% Polyester | |
| Closure Type | Front Zip | |
| Resistance Features | Water Repellent | |
| Colour | Grey, White | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Gilet | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Waistcoat | ||
Number of Pockets 3 | ||
Series 5328-142 | ||
Outer Material 100% Polyester | ||
Closure Type Front Zip | ||
Resistance Features Water Repellent | ||
Colour Grey, White | ||
Sleeve Type Sleeveless | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear smart and practical vest in a lightweight quilted design is a perfect combination of functionality and flexibility. Stretchable softshell on the yoke provides increased mobility and an optimal fit.
Light quilted vest combined with softshell for good flexibility
Yoke in stretchable softshell fabric for increased movement
Soft and wind-protective inner collar for good comfort
Related links
- Engel Workwear 5328-142 Grey S
- Engel Workwear 5328-142 Grey M
- Engel Workwear 5328-142 Grey L
- Engel Workwear 5328-142 Grey XL
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 18075-318 Green Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 18075-318 Dark Navy Water Repellent Unisex Gilet, 2XL
- Mascot Workwear 18375-511 Green Lightweight 2XL
