Regatta Professional TRA915 Blue, Black Wind Resistant, Water Resistant Unisex Bodywarmer, XL
- RS Stock No.:
- 267-166
- Mfr. Part No.:
- TRA915 B74 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
MYR160.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR160.95 |
*price indicative
- RS Stock No.:
- 267-166
- Mfr. Part No.:
- TRA915 B74 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | XL | |
| Gender | Unisex | |
| Sub Type | Navigate | |
| Number of Pockets | 4 | |
| Outer Material | Polyester, Softshell Outer Fabric, Printable Wind, Polyester | |
| Lining Material | Warm Fleece | |
| Series | TRA915 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Blue, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size XL | ||
Gender Unisex | ||
Sub Type Navigate | ||
Number of Pockets 4 | ||
Outer Material Polyester, Softshell Outer Fabric, Printable Wind, Polyester | ||
Lining Material Warm Fleece | ||
Series TRA915 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Blue, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
The Regatta Professional Men's Professional Navigate Softshell Bodywarmer is a versatile, lightweight and weather-resistant vest designed for both work and outdoor activities. It is made from recycled polyester softshell fabric with mechanical stretch, it offers flexibility, comfort and durability. The fleece lining provides warmth while the water and wind repellent finish ensures protection in various conditions.
Size XL
Black and New Royal colour
2 lower zipped pockets
1 zipped chest pocket and inner zip guard
Related links
- Regatta Professional TRA915 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Navy Wind Resistant XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Lime Wind Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Blue Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA915 Black Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Lime Water Resistant Unisex Bodywarmer, 2XL
