Regatta Professional TRA914 Red, Black Water Resistant, Wind Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 266-845
- Mfr. Part No.:
- TRA914 51P 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
MYR171.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR171.69 |
*price indicative
- RS Stock No.:
- 266-845
- Mfr. Part No.:
- TRA914 51P 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Knit Effect Stretch Bodywarmer | |
| Lining Material | 100% Polyester Stretch Marl Knit Effect Fleece | |
| Outer Material | 100% Polyester Stretch Marl Knit Effect Fleece | |
| Number of Pockets | 5 | |
| Series | TRA914 | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Red, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Knit Effect Stretch Bodywarmer | ||
Lining Material 100% Polyester Stretch Marl Knit Effect Fleece | ||
Outer Material 100% Polyester Stretch Marl Knit Effect Fleece | ||
Number of Pockets 5 | ||
Series TRA914 | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Red, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Black Wind Resistant Unisex Bodywarmer, XS
- Regatta Professional TRA907 Black Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA914 Black Water Resistant XL
- Regatta Professional TRA914 Black Water Resistant 3XL
- Regatta Professional TRA914 Navy Water Resistant 2XL
- Regatta Professional TRA914 Grey Water Resistant S
- Regatta Professional TRA914 Blue Water Resistant Unisex Bodywarmer, XS
