Kern KDP-A03 Bluetooth Modules

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR351.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR351.28
5 +MYR344.27

*price indicative

RS Stock No.:
920-722
Mfr. Part No.:
KDP-A03
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Bluetooth Modules

Interface Type

Bluetooth

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Series

KDP

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern Bluetooth module offers seamless connectivity and precise measurements, designed specifically for balance applications. This reliable device ensures high performance in diverse environmental conditions.

Linearity ensures accurate measurements across a range of conditions

Ambient temperature operates effectively between 5 °C and 35 °C

Maximum humidity tolerance set at 80% for consistent functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy