Titan Air Blow Gun
- RS Stock No.:
- 818-279
- Mfr. Part No.:
- Air Nozzles E-250
- Manufacturer:
- Titan
Subtotal (1 box of 10 units)*
MYR394.30
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR394.30 | MYR39.43 |
*price indicative
- RS Stock No.:
- 818-279
- Mfr. Part No.:
- Air Nozzles E-250
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Air Blow Gun | |
| Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Air Blow Gun | ||
Material Polyoxymethylene | ||
- COO (Country of Origin):
- CN
Related links
- Titan Air Blow Gun
- Legris 10 bar Air Blow Gun
- PREVOST 2.2 bar Air Blow Gun
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
