CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in NPT Air Inlet (BSP)
- RS Stock No.:
- 589-296
- Mfr. Part No.:
- 112100450
- Manufacturer:
- CEJN
Subtotal (1 unit)*
MYR446.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR446.82 |
*price indicative
- RS Stock No.:
- 589-296
- Mfr. Part No.:
- 112100450
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Inlet Size | 1/4 in NPT | |
| Product Type | MultiFLOW Air & Fluid Gun | |
| Operating Pressure | 16bar | |
| Inlet Thread Standard | NPT | |
| Material | Aluminium, Steel, Polyoxymethylene, TPE | |
| Standards/Approvals | OSHA STD 01-13-001 | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Inlet Size 1/4 in NPT | ||
Product Type MultiFLOW Air & Fluid Gun | ||
Operating Pressure 16bar | ||
Inlet Thread Standard NPT | ||
Material Aluminium, Steel, Polyoxymethylene, TPE | ||
Standards/Approvals OSHA STD 01-13-001 | ||
- COO (Country of Origin):
- SE
The CEJN MultiFLOW blow gun effectively cleans surfaces with air or water with unparalleled blowing force. Precise flow is achieved by adjustable flow settings. Nozzle adjusts from narrow jet to wide beam. The MultiFLOW meets and exceeds OSHA safety standards when dead-ended.
Class title is Adjustable jet
Connection is NPT 1/4 inch
Standards OSHA STD 01-13-001
Material is POM, TPE, aluminum and steel
Related links
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in G Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/2 in G Air Inlet (BSP)
- CEJN 16 bar Hi Vis Gun, 1/4 in NPT Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Standard Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
