MECATRACTION, NPFA Insulated Crimp Blade Terminal 14 mm Blade Length
- RS Stock No.:
- 265-0371
- Mfr. Part No.:
- C100NPRC3,5
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
MYR193.40
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | MYR1.934 | MYR193.40 |
*price indicative
- RS Stock No.:
- 265-0371
- Mfr. Part No.:
- C100NPRC3,5
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Blade Terminal | |
| Series | NPFA | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Overall Length | 28mm | |
| Blade Length | 14mm | |
| Blade Width | 2.5mm | |
| Inside Diameter | 3.3mm | |
| Hooked | No | |
| Standards/Approvals | Flammability rating: UL94V2, Standards IEC60352-2 | |
| Contact Plating | Tin | |
| Contact Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Blade Terminal | ||
Series NPFA | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Overall Length 28mm | ||
Blade Length 14mm | ||
Blade Width 2.5mm | ||
Inside Diameter 3.3mm | ||
Hooked No | ||
Standards/Approvals Flammability rating: UL94V2, Standards IEC60352-2 | ||
Contact Plating Tin | ||
Contact Material Tinned Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated Pin and Blade Terminals are made from tin plated copper with polyamide insulation sleeve & barrel with funnel entry.
Tin plated copper
Barrel with funnel entry
Polyamide insulation sleeve
Related links
- MECATRACTION, NPFA Insulated Crimp Blade Terminal 12.7 mm Blade Length
- MECATRACTION Red
- MECATRACTION Red
- RS PRO Insulated Crimp Blade Terminal 14 mm Blade Length Red
- RS PRO Insulated Crimp Blade Terminal 14 mm Blade Length Yellow
- MECATRACTION Blue
- MECATRACTION, S double crimp Insulated Crimp Blade Terminal 11.3 mm Blade Length
- MECATRACTION, S double crimp Insulated Crimp Blade Terminal 12.7 mm Blade Length
