Renesas Electronics 2SB1431-AZ PNP Bipolar Transistor, 8 A, 100 V, 3-Pin MP-45F

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a bag)*

MYR115.70

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
25 - 95MYR4.628
100 - 245MYR4.53
250 - 495MYR4.43
500 +MYR4.342

*price indicative

Packaging Options:
RS Stock No.:
772-4949P
Mfr. Part No.:
2SB1431-AZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

PNP

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Package Type

MP-45F

Mounting Type

Through Hole

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-7 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10 x 4.5 x 15mm