Renesas Electronics 2SA1121SCTL-E PNP Bipolar Transistor, 500 mA, 35 V, 3-Pin SC-59A
- RS Stock No.:
- 772-4879P
- Mfr. Part No.:
- 2SA1121SCTL-E
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal 80 units (supplied on a continuous strip)*
MYR46.96
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 80 - 160 | MYR0.587 |
| 200 - 360 | MYR0.575 |
| 400 - 760 | MYR0.562 |
| 800 + | MYR0.551 |
*price indicative
- RS Stock No.:
- 772-4879P
- Mfr. Part No.:
- 2SA1121SCTL-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 35 V | |
| Package Type | SC-59A | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -35 V | |
| Maximum Emitter Base Voltage | -4 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3.1 x 1.65 x 1.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 35 V | ||
Package Type SC-59A | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -35 V | ||
Maximum Emitter Base Voltage -4 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.1 x 1.65 x 1.2mm | ||
Maximum Operating Temperature +150 °C | ||
