Sanyo 2SC4400-3-TL-E NPN Bipolar Transistor, 50 mA, 18 V, 3-Pin MCP
- RS Stock No.:
- 663-8626P
- Mfr. Part No.:
- 2SC4400-3-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
MYR21.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 190 | MYR0.42 |
| 200 - 490 | MYR0.40 |
| 500 - 990 | MYR0.39 |
| 1000 + | MYR0.38 |
*price indicative
- RS Stock No.:
- 663-8626P
- Mfr. Part No.:
- 2SC4400-3-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 50 mA | |
| Maximum Collector Emitter Voltage | 18 V | |
| Package Type | MCP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Collector Base Voltage | 40 V | |
| Maximum Emitter Base Voltage | 3 V | |
| Maximum Operating Frequency | 750 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 50 mA | ||
Maximum Collector Emitter Voltage 18 V | ||
Package Type MCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Maximum Collector Base Voltage 40 V | ||
Maximum Emitter Base Voltage 3 V | ||
Maximum Operating Frequency 750 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
