Nexperia Resistor-Equipped Transistor, -100 mA PNP, -50 V, 3-Pin DFN1110D-3

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 5000 units)*

MYR1,060.00

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 5000MYR0.212MYR1,060.00
10000 - 20000MYR0.206MYR1,030.00
25000 - 45000MYR0.197MYR985.00
50000 +MYR0.187MYR935.00

*price indicative

RS Stock No.:
243-4698
Mfr. Part No.:
PDTA143ZQBZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

DFN1110D-3

Mount Type

Surface

Transistor Configuration

PNP

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-10V

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Series

PDTA143Z

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1110D-3 (SOT8015) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.

100 mA output current capability

Built-in resistors

Simplifies circuit design

Reduces component count

Reduces pick and place costs

Low package height of 0.5 mm

Suitable for automatic optical inspection (AOI) of solder joint

Digital applications

Cost saving alternative for BC857 series in digital applications

Controlling IC inputs

Switching loads

Related links