Nexperia PDTA124XQBZ Resistor-Equipped Transistor, -100 mA PNP, -50 V, 3-Pin DFN1110D-3
- RS Stock No.:
- 243-4672
- Mfr. Part No.:
- PDTA124XQBZ
- Manufacturer:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR46.00
FREE delivery for orders over RM 500.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 50 | MYR0.92 | MYR46.00 |
| 100 - 450 | MYR0.852 | MYR42.60 |
| 500 - 950 | MYR0.789 | MYR39.45 |
| 1000 - 2450 | MYR0.73 | MYR36.50 |
| 2500 + | MYR0.676 | MYR33.80 |
*price indicative
- RS Stock No.:
- 243-4672
- Mfr. Part No.:
- PDTA124XQBZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | DFN1110D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -10V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | PDTA124X | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type DFN1110D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -10V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series PDTA124X | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1110D-3 (SOT8015) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA114YQBZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA123JQBZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA143ZQBZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA114EQBZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA143XQBZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA144EQBZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA124EQBZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
