Diodes Inc ZXTN4006ZTA NPN Transistor, 1 A, 200 V, 3-Pin SOT-89
- RS Stock No.:
- 122-1480
- Mfr. Part No.:
- ZXTN4006ZTA
- Manufacturer:
- DiodesZetex
Bulk discount available
Price Each (On a Reel of 1000)**
MYR0.806
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
1000 - 2000 | MYR0.806 | MYR806.00 |
3000 + | MYR0.782 | MYR782.00 |
**price indicative
- RS Stock No.:
- 122-1480
- Mfr. Part No.:
- ZXTN4006ZTA
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc BCX5610TA NPN Transistor 80 V, 3-Pin SOT-89
- Infineon BCX5616H6327XTSA1 NPN Transistor 80 V, 3-Pin SOT-89
- Nexperia BSR41 NPN Transistor 60 V, 3-Pin SOT-89
- ROHM 2SCR513PHZGT100 NPN Transistor 50 V, 3-Pin SOT-89
- Nexperia BSR43 1 A 3-Pin SOT-89
- Nexperia BCX55 1 A 3-Pin SOT-89
- Nexperia BCX56 1 A 3-Pin SOT-89
- ROHM DTDG23YPT100 NPN Transistor 3-Pin SOT-89