Mueller Electric, Red, Black Banana Socket With Brass Contacts and Nickel Plated
- RS Stock No.:
- 888-4588
- Distrelec Article No.:
- 301-33-513
- Mfr. Part No.:
- BU-P2269
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR23.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 322 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR23.91 |
| 5 + | MYR23.43 |
*price indicative
- RS Stock No.:
- 888-4588
- Distrelec Article No.:
- 301-33-513
- Mfr. Part No.:
- BU-P2269
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Red, Black | |
| Product Type | Banana Socket | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Voltage | 1000V dc | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Red, Black | ||
Product Type Banana Socket | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Voltage 1000V dc | ||
Gender Female | ||
Mueller Dual 4mm Banana Jack
Range of solder dual banana plugs from Mueller provide the user with a robust solder testing solution which can stand daily heavy usage and hands free testing up to 1000 V dc.
15A rated
Nickel plated brass contacts
Nylon insulator
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Related links
- Mueller Electric Red Nickel Plated
- Mueller Electric Red, Black Test Connector Adapter With Brass contacts and Gold Plated
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Nickel Plated
- Mueller Electric Red Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Red 15A Binding Post With Nickel Plated Brass Contacts and Nickel Plated
- Mueller Electric Red Female Banana Socket Plug-In Termination Nickel Plated Plating
- Mueller Electric Black Alligator Clip, Nickel Plated Steel Contact Insulated
- Mueller Electric Black Crocodile Clip 10A Insulated
