Aim-TTi QL Series II Series Digital Bench Power Supply, 0 → 56V, 0 → 2A, 3-Output, 242W
- RS Stock No.:
- 753-1466
- Mfr. Part No.:
- QL564TP-G
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
MYR9,251.43
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,251.43 |
*price indicative
- RS Stock No.:
- 753-1466
- Mfr. Part No.:
- QL564TP-G
- Manufacturer:
- Aim-TTi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | QL Series II | |
| Model Number | QL564TP SII | |
| Number of Outputs | 3 | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Voltage | 0 → 56 V, 0 → 25 V, 1 → 6V | |
| Output Current | 0 → 2 A, 0 → 4 A, Aux 3A | |
| Power Rating | 242W | |
| Number of Displays | 4 | |
| Type | Linear | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Minimum Temperature | +5°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series QL Series II | ||
Model Number QL564TP SII | ||
Number of Outputs 3 | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 56 V, 0 → 25 V, 1 → 6V | ||
Output Current 0 → 2 A, 0 → 4 A, Aux 3A | ||
Power Rating 242W | ||
Number of Displays 4 | ||
Type Linear | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- GB
Aim-TTi QL Series II Series Bench Power Supply, 242 W Power Rating, 0 to 2 A / 0 to 4 A / Aux 3 A Output Current - QL564TP-G
This bench power supply from Aim-TTi, is a programmable DC power supply featuring a linear design with a 242 W power rating. It provides precision in power supply settings with multiple voltage and current ranges, making it a versatile tool for various applications across industries.
Features & Benefits
• Programmable DC power supply with 242 W power rating
• Linear regulation for high precision and low noise
• Binding post terminals for secure connections
• Multiple output ranges for flexibility in current capability
• Comprehensive protection including OVP and OCP trips
• Remote sense capability for load regulation
• Compact design for bench or rack mount applications
• Linear regulation for high precision and low noise
• Binding post terminals for secure connections
• Multiple output ranges for flexibility in current capability
• Comprehensive protection including OVP and OCP trips
• Remote sense capability for load regulation
• Compact design for bench or rack mount applications
Applications
• Ideal for laboratory use
• Suitable for precision power supply requirements in automation and electronics
• Essential for critical applications in telecom and other industries
• Suitable for precision power supply requirements in automation and electronics
• Essential for critical applications in telecom and other industries
Can it be used for precision power supply requirements?
Yes, it is designed to offer precision power supply capabilities.
Will it provide protection against overvoltage and overcurrent?
The power supply features comprehensive protection measures, including OVP and OCP trips, to safeguard against such conditions.
Is it suitable for applications requiring low noise and high stability?
Yes, the QL Series II offers unrivalled performance in terms of regulation, output noise, and dynamics, making it ideal for applications with such requirements.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 112W
- Aim-TTi QL Series II Series Digital Bench Power Supply 3A 228W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 105W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 3A 228W
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 2A 130W
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 1.1A 60W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 2A 300W
