Aim-TTi EX-R Series Digital Bench Power Supply, 0 → 75V, 0 → 2A, 2-Output, 300W
- RS Stock No.:
- 388-2726
- Mfr. Part No.:
- EX752M
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)**
MYR5,619.08
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR5,619.08 |
**price indicative
- RS Stock No.:
- 388-2726
- Mfr. Part No.:
- EX752M
- Manufacturer:
- Aim-TTi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Aim-TTi | |
Series | EX-R | |
Model Number | EX752M | |
Number of Outputs | 2 | |
Output Voltage | 0 → 75 V, 0 →150V | |
Supply Voltage | 230V ac | |
Output Current | 0 → 2 A, 0 →4A | |
Power Rating | 300W | |
Number of Displays | 4 | |
Bench Power Supply Type | Laboratory Power Supply | |
Type | Digital | |
Digital/Analogue | Digital | |
Input Connector | IEC 320 | |
Output Connector | Binding Post Terminal | |
Minimum Temperature | +5°C | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Aim-TTi | ||
Series EX-R | ||
Model Number EX752M | ||
Number of Outputs 2 | ||
Output Voltage 0 → 75 V, 0 →150V | ||
Supply Voltage 230V ac | ||
Output Current 0 → 2 A, 0 →4A | ||
Power Rating 300W | ||
Number of Displays 4 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
Related links
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 2A 120W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 20A 400W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 5A 175W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 4A 305W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 10A 420W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 4A 280W
- Aim-TTi EX-R Series Digital Bench Power Supply 0 → 10A 180W
- Aim-TTi QL Series II Series Digital Bench Power Supply 0 → 2A 242W