- RS Stock No.:
- 753-1457
- Mfr. Part No.:
- QL564T SII
- Manufacturer:
- Aim-TTi
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR8,034.04
Units | Per Unit |
1 + | MYR8,034.04 |
- RS Stock No.:
- 753-1457
- Mfr. Part No.:
- QL564T SII
- Manufacturer:
- Aim-TTi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
QL Series Single and Triple Output PSUs
QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.
More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
Specifications
Attribute | Value |
---|---|
Series | QL Series II |
Model Number | QL564T SII |
Number of Outputs | 3 |
Output Voltage | 0 → 56 V, 0 → 25 V, 1 → 6V |
Supply Voltage | 115 V ac, 230V ac |
Output Current | 0 → 2 A, 0 → 4 A, Aux 3A |
Power Rating | 242W |
Number of Displays | 4 |
Type | Linear |
Bench Power Supply Type | Precision DC Power Supply |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |