Aim-TTi PLH-P Series Digital Bench Power Supply, 0 → 250V, 0 → 360mA, 1-Output, 94W
- RS Stock No.:
- 707-2872
- Mfr. Part No.:
- PLH250P
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
MYR4,656.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 8 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,656.71 |
*price indicative
- RS Stock No.:
- 707-2872
- Mfr. Part No.:
- PLH250P
- Manufacturer:
- Aim-TTi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Series | PLH-P | |
| Model Number | PLH250P | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 250V | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Current | 0 → 360mA | |
| Power Rating | 94W | |
| Number of Displays | 2 | |
| Type | Linear | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Series PLH-P | ||
Model Number PLH250P | ||
Number of Outputs 1 | ||
Output Voltage 0 → 250V | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Current 0 → 360mA | ||
Power Rating 94W | ||
Number of Displays 2 | ||
Type Linear | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi PL-P Series Bench Power Supply, IEC 320 Input Connector, 94W Power Rating - PLH250P
This highly advanced Aim-TTi bench power supply is designed to meet the demanding requirements of professionals across different industries. Featuring programmable DC power supply, a power rating of 94W, and output voltage of 250V, this power supply is ideal for various technical applications.
Features & Benefits
• Programmable DC power supply with high flexibility
• Digital power supply for precise control
• Linear power supply for stable performance
• Power rating of 94W for reliable operation
• Output voltage of 250V for versatile applications
• Output current of 375mA for adequate power delivery
• Binding post terminal for secure connections
• IEC 320 input connector for universal compatibility
• Digital power supply for precise control
• Linear power supply for stable performance
• Power rating of 94W for reliable operation
• Output voltage of 250V for versatile applications
• Output current of 375mA for adequate power delivery
• Binding post terminal for secure connections
• IEC 320 input connector for universal compatibility
Applications
• Ideal for use in automation systems
• Recommended for electronics testing and development
• Suitable for powering electrical equipment
• Essential for industrial control systems
• Useful for research and development projects
• Recommended for electronics testing and development
• Suitable for powering electrical equipment
• Essential for industrial control systems
• Useful for research and development projects
Can it be used for high-voltage applications?
Yes, it is designed to deliver up to 250V output voltage for high-voltage applications.
Will it provide precise control over current output?
Yes, this power supply offers reliable control over current output, allowing for accurate testing and operation.
Is it compatible with a wide range of devices?
Yes, the Binding Post Terminal and IEC 320 Input Connector ensure compatibility with various devices, making it versatile in its applications.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi PLH Series Digital Bench Power Supply 0 → 360mA 94W
- Aim-TTi PLH-P Series Digital Bench Power Supply 0 → 750mA 90W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W
- Aim-TTi PLH Series Digital Bench Power Supply 0 → 750mA 90W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 94W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 5A 75W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 3A 180W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 0 → 4.5A 360W
